Parametric Equivalent
Parametric Equivalent

25USC6800MEFC22X25 | |
|---|---|
DigiKey Part Number | 25USC6800MEFC22X25-ND |
Manufacturer | |
Manufacturer Product Number | 25USC6800MEFC22X25 |
Description | CAP ALUM 6800UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25USC6800MEFC22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.944 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25USC6800MEFCSN22X25 | Rubycon | 0 | 25USC6800MEFCSN22X25-ND | 1,18000 € | Parametric Equivalent |
| 25USG6800MEFCSN22X25 | Rubycon | 0 | 1189-3901-ND | 2,29535 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,30145 € | 260,29 € |
| Unit Price without VAT: | 1,30145 € |
|---|---|
| Unit Price with VAT: | 1,54873 € |



