Upgrade
Parametric Equivalent
Parametric Equivalent

25USC33000MEFC35X40 | |
|---|---|
DigiKey Part Number | 25USC33000MEFC35X40-ND |
Manufacturer | |
Manufacturer Product Number | 25USC33000MEFC35X40 |
Description | CAP ALUM 33000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25USC33000MEFC35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.7625 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25MXC33000MEFCSN35X40 | Rubycon | 0 | 25MXC33000MEFCSN35X40-ND | 4,12210 € | Upgrade |
| 25USC33000MEFCSN35X40 | Rubycon | 0 | 25USC33000MEFCSN35X40-ND | 4,06350 € | Parametric Equivalent |
| 339LBB025M2EF | CORNELL DUBILIER KNOWLES | 0 | 339LBB025M2EF-ND | 5,65862 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,11220 € | 411,22 € |
| Unit Price without VAT: | 4,11220 € |
|---|---|
| Unit Price with VAT: | 4,89352 € |




