
25TZV47M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-1589-2-ND - Tape & Reel (TR) 1189-1589-1-ND - Cut Tape (CT) 1189-1589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TZV47M6.3X6.1 |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TZV47M6.3X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20080 € | 10,04 € |
| 100 | 0,17820 € | 17,82 € |
| 500 | 0,13912 € | 69,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12680 € | 126,80 € |
| 2.000 | 0,11655 € | 233,10 € |
| 3.000 | 0,11137 € | 334,11 € |
| 5.000 | 0,10559 € | 527,95 € |
| 7.000 | 0,10219 € | 715,33 € |
| 10.000 | 0,09891 € | 989,10 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

