
25TYV820MVB10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25TYV820MVB10X10.5TR-ND - Tape & Reel (TR) 1189-25TYV820MVB10X10.5CT-ND - Cut Tape (CT) 1189-25TYV820MVB10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TYV820MVB10X10.5 |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm @ 100kHz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 714 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,31200 € | 13,12 € |
| 50 | 1,02740 € | 51,37 € |
| 100 | 0,93740 € | 93,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78282 € | 391,41 € |
| 1.000 | 0,73416 € | 734,16 € |
| 1.500 | 0,70961 € | 1.064,41 € |
| 2.500 | 0,68226 € | 1.705,65 € |
| 3.500 | 0,66618 € | 2.331,63 € |
| 5.000 | 0,65065 € | 3.253,25 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

