820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm @ 100kHz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TYV820M10X10.5

DigiKey Part Number
1189-25TYV820M10X10.5TR-ND - Tape & Reel (TR)
1189-25TYV820M10X10.5CT-ND - Cut Tape (CT)
1189-25TYV820M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TYV820M10X10.5
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm @ 100kHz 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
714 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Capacitance
Impedance
70 mOhms
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.413" (10.50mm)
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
100,98800 €9,88 €
500,76500 €38,25 €
1000,69450 €69,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,57328 €286,64 €
1.0000,53511 €535,11 €
1.5000,51587 €773,81 €
2.5000,49441 €1.236,03 €
3.5000,48180 €1.686,30 €
5.0000,46961 €2.348,05 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €