
25TYV470MVB8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25TYV470MVB8X10.5TR-ND - Tape & Reel (TR) 1189-25TYV470MVB8X10.5CT-ND - Cut Tape (CT) 1189-25TYV470MVB8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TYV470MVB8X10.5 |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 100mOhm @ 100kHz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,06300 € | 10,63 € |
| 50 | 0,82500 € | 41,25 € |
| 100 | 0,74990 € | 74,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62066 € | 310,33 € |
| 1.000 | 0,57996 € | 579,96 € |
| 1.500 | 0,55943 € | 839,14 € |
| 2.500 | 0,53654 € | 1.341,35 € |
| 3.500 | 0,52309 € | 1.830,82 € |
| 5.000 | 0,51009 € | 2.550,45 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

