33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TXV33M6.3X6.1

DigiKey Part Number
1189-2117-2-ND - Tape & Reel (TR)
1189-2117-1-ND - Cut Tape (CT)
1189-2117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TXV33M6.3X6.1
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25TXV33M6.3X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
1Ohm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
31.5 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,36100 €3,61 €
500,26980 €13,49 €
1000,24050 €24,05 €
5000,19004 €95,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17413 €174,13 €
2.0000,16089 €321,78 €
3.0000,15421 €462,63 €
5.0000,14676 €733,80 €
7.0000,14238 €996,66 €
10.0000,13815 €1.381,50 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €