
25TWL33MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-25TWL33MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 25TWL33MEFC5X11 |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 165 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860010472004 | Würth Elektronik | 776 | 732-8627-1-ND | 0,10000 € | Parametric Equivalent |
| 860010572004 | Würth Elektronik | 2.320 | 732-8734-1-ND | 0,08000 € | Parametric Equivalent |
| ECA-1EM330 | Panasonic Industry | 7.252 | P5150-ND | 0,20000 € | Parametric Equivalent |
| ECA-1VM330 | Panasonic Industry | 9.785 | P5163-ND | 0,21000 € | Parametric Equivalent |
| ESK336M035AC3AA | KEMET | 13.810 | 399-ESK336M035AC3AA-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19900 € | 1,99 € |
| 50 | 0,14580 € | 7,29 € |
| 100 | 0,12880 € | 12,88 € |
| 500 | 0,09926 € | 49,63 € |
| 1.000 | 0,08995 € | 89,95 € |
| 3.000 | 0,07828 € | 234,84 € |
| 6.000 | 0,07249 € | 434,94 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

