
25TRV2200M18X16.5 | |
|---|---|
DigiKey Part Number | 1189-3551-2-ND - Tape & Reel (TR) 1189-3551-1-ND - Cut Tape (CT) 1189-3551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TRV2200M18X16.5 |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TRV2200M18X16.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.55 A @ 100 kHz | |
Impedance | 64 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,11500 € | 21,15 € |
| 50 | 1,68900 € | 84,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,51608 € | 189,51 € |
| 250 | 1,41068 € | 352,67 € |
| 375 | 1,35747 € | 509,05 € |
| 625 | 1,29818 € | 811,36 € |
| 875 | 1,26331 € | 1.105,40 € |
| 1.250 | 1,22965 € | 1.537,06 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

