
25TRV1000M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-3548-2-ND - Tape & Reel (TR) 1189-3548-1-ND - Cut Tape (CT) 1189-3548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TRV1000M12.5X13.5 |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TRV1000M12.5X13.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Part Status Active | Impedance 92 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,26900 € | 12,69 € |
| 50 | 0,99220 € | 49,61 € |
| 100 | 0,90490 € | 90,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,83225 € | 166,45 € |
| 400 | 0,77183 € | 308,73 € |
| 600 | 0,74133 € | 444,80 € |
| 1.000 | 0,70734 € | 707,34 € |
| 1.400 | 0,68736 € | 962,30 € |
| 2.000 | 0,66806 € | 1.336,12 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

