
25TPV820M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-4122-2-ND - Tape & Reel (TR) 1189-4122-1-ND - Cut Tape (CT) 1189-4122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TPV820M10X10.5 |
Description | CAP ALUM 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TPV820M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 714 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85400 € | 8,54 € |
| 50 | 0,65740 € | 32,87 € |
| 100 | 0,59540 € | 59,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48844 € | 244,22 € |
| 1.000 | 0,45476 € | 454,76 € |
| 1.500 | 0,43777 € | 656,65 € |
| 2.500 | 0,41883 € | 1.047,08 € |
| 3.500 | 0,40770 € | 1.426,95 € |
| 5.000 | 0,39695 € | 1.984,75 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

