
25TPV220M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-25TPV220M6.3X8TR-ND - Tape & Reel (TR) 1189-25TPV220M6.3X8CT-ND - Cut Tape (CT) 1189-25TPV220M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TPV220M6.3X8 |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41800 € | 4,18 € |
| 50 | 0,31320 € | 15,66 € |
| 100 | 0,28000 € | 28,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,20732 € | 186,59 € |
| 1.800 | 0,19187 € | 345,37 € |
| 2.700 | 0,18408 € | 497,02 € |
| 4.500 | 0,17539 € | 789,25 € |
| 6.300 | 0,17028 € | 1.072,76 € |
| 9.000 | 0,16535 € | 1.488,15 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

