
25TNV820M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25TNV820M10X10.5TR-ND - Tape & Reel (TR) 1189-25TNV820M10X10.5CT-ND - Cut Tape (CT) 1189-25TNV820M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TNV820M10X10.5 |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 714 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,79800 € | 7,98 € |
| 50 | 0,61280 € | 30,64 € |
| 100 | 0,55430 € | 55,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45328 € | 226,64 € |
| 1.000 | 0,42146 € | 421,46 € |
| 1.500 | 0,40541 € | 608,12 € |
| 2.500 | 0,38751 € | 968,78 € |
| 3.500 | 0,37700 € | 1.319,50 € |
| 5.000 | 0,36684 € | 1.834,20 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

