
25THV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2050-2-ND - Tape & Reel (TR) 1189-2050-1-ND - Cut Tape (CT) 1189-2050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25THV220M8X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25THV220M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45800 € | 4,58 € |
| 50 | 0,34500 € | 17,25 € |
| 100 | 0,30880 € | 30,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24664 € | 123,32 € |
| 1.000 | 0,22703 € | 227,03 € |
| 1.500 | 0,21711 € | 325,67 € |
| 2.500 | 0,20607 € | 515,17 € |
| 3.500 | 0,19957 € | 698,50 € |
| 5.000 | 0,19330 € | 966,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

