
25TGV680M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-2673-2-ND - Tape & Reel (TR) 1189-2673-1-ND - Cut Tape (CT) 1189-2673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TGV680M12.5X13.5 |
Description | CAP ALUM 680UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 92mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TGV680M12.5X13.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
ESR (Equivalent Series Resistance) 92mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,20200 € | 12,02 € |
| 50 | 0,93820 € | 46,91 € |
| 100 | 0,85500 € | 85,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,78565 € | 157,13 € |
| 400 | 0,72803 € | 291,21 € |
| 600 | 0,69893 € | 419,36 € |
| 1.000 | 0,66650 € | 666,50 € |
| 1.400 | 0,64744 € | 906,42 € |
| 2.000 | 0,62903 € | 1.258,06 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

