Parametric Equivalent
Parametric Equivalent

25ST684M3216 | |
|---|---|
DigiKey Part Number | 25ST684M3216-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25ST684M3216 |
Description | CAP FILM 0.68UF 20% 25VDC 1206 |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 25V Acrylic, Metallized 1206 (3216 Metric) |
EDA/CAD Models | 25ST684M3216 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 25V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25MU684MA23216 | Rubycon | 5 | 1189-2527-1-ND | 3,44000 € | Parametric Equivalent |
| 35MU684MA23216 | Rubycon | 70 | 1189-2537-1-ND | 3,44000 € | Parametric Equivalent |


