25ST335MC14532 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 6,57000 €
Datasheet
3.3 µF Film Capacitor 25V Acrylic, Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25ST335MC14532

DigiKey Part Number
1189-1807-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25ST335MC14532
Description
CAP FILM 3.3UF 20% 25VDC 1812
Customer Reference
Detailed Description
3.3 µF Film Capacitor 25V Acrylic, Metallized 1812 (4532 Metric)
EDA/CAD Models
25ST335MC14532 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
25V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes