
25ST106M5750X | |
|---|---|
DigiKey Part Number | 25ST106M5750X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25ST106M5750X |
Description | CAP FILM 10UF 20% 25VDC 2220 |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 25V Acrylic, Metallized 2220 (5750 Metric) |
EDA/CAD Models | 25ST106M5750X Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 25V | Applications DC Link, DC Filtering |

