
25SKV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-3082-2-ND - Tape & Reel (TR) 1189-3082-1-ND - Cut Tape (CT) 1189-3082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SKV220M8X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SKV220M8X10.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 228 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,21350 € | 21,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16800 € | 84,00 € |
| 1.000 | 0,15364 € | 153,64 € |
| 1.500 | 0,14638 € | 219,57 € |
| 2.500 | 0,13829 € | 345,72 € |
| 3.500 | 0,13353 € | 467,36 € |
| 5.000 | 0,12893 € | 644,65 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

