Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25SGV33M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-2436-2-ND - Tape & Reel (TR) 1189-2436-1-ND - Cut Tape (CT) 1189-2436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SGV33M6.3X6.1 |
Description | CAP ALUM 33UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SGV33M6.3X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 97.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TZV33M6.3X6.1 | Rubycon | 0 | 1189-1587-1-ND | 0,45000 € | Parametric Equivalent |
| 35JZV33M6.3X6.1 | Rubycon | 0 | 35JZV33M6.3X6.1-ND | 0,14970 € | Parametric Equivalent |
| 35TZV33M6.3X6.1 | Rubycon | 1.713 | 1189-35TZV33M6.3X6.1CT-ND | 0,54000 € | Parametric Equivalent |
| EEE-FK1E330AL | Panasonic Industry | 2.435 | 10-EEE-FK1E330ALCT-ND | 0,53000 € | Parametric Equivalent |
| EEE-FK1E330AP | Panasonic Industry | 1.685 | PCE4410CT-ND | 0,51000 € | Parametric Equivalent |









