
25SGV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2434-2-ND - Tape & Reel (TR) 1189-2434-1-ND - Cut Tape (CT) 1189-2434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SGV220M10X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SGV220M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 355 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60200 € | 6,02 € |
| 50 | 0,45700 € | 22,85 € |
| 100 | 0,41120 € | 41,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33216 € | 166,08 € |
| 1.000 | 0,30724 € | 307,24 € |
| 1.500 | 0,29467 € | 442,00 € |
| 2.500 | 0,28065 € | 701,62 € |
| 3.500 | 0,27241 € | 953,43 € |
| 5.000 | 0,26445 € | 1.322,25 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

