
25SEV470M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-3079-2-ND - Tape & Reel (TR) 1189-3079-1-ND - Cut Tape (CT) 1189-3079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SEV470M12.5X13.5 |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEV470M12.5X13.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 840 mA @ 10 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,14800 € | 11,48 € |
| 50 | 0,89500 € | 44,75 € |
| 100 | 0,81470 € | 81,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,74810 € | 149,62 € |
| 400 | 0,69263 € | 277,05 € |
| 600 | 0,66463 € | 398,78 € |
| 1.000 | 0,63345 € | 633,45 € |
| 1.400 | 0,61511 € | 861,15 € |
| 2.000 | 0,59739 € | 1.194,78 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

