Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct

25SEV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2430-2-ND - Tape & Reel (TR) 1189-2430-1-ND - Cut Tape (CT) 1189-2430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SEV330M10X10.5 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEV330M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 680 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 816 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TGV330M10X10.5 | Rubycon | 0 | 1189-2670-1-ND | 1,42000 € | Direct |
| 25JGV330M10X10.5 | Rubycon | 158 | 1189-25JGV330M10X10.5CT-ND | 0,94000 € | Upgrade |
| 25THV330M10X10.5 | Rubycon | 0 | 1189-2051-1-ND | 0,77000 € | Upgrade |
| 35JZV330M10X10.5 | Rubycon | 794 | 1189-2917-1-ND | 0,83000 € | Upgrade |
| 35TKV330M10X10.5 | Rubycon | 661 | 1189-2077-1-ND | 1,36000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60400 € | 6,04 € |
| 50 | 0,45860 € | 22,93 € |
| 100 | 0,41250 € | 41,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33336 € | 166,68 € |
| 1.000 | 0,30839 € | 308,39 € |
| 1.500 | 0,29579 € | 443,69 € |
| 2.500 | 0,28175 € | 704,38 € |
| 3.500 | 0,27349 € | 957,22 € |
| 5.000 | 0,26552 € | 1.327,60 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |














