Direct
Direct
Direct
Direct
Upgrade
Upgrade

25SEV3300M18X21.5 | |
|---|---|
DigiKey Part Number | 1189-3078-2-ND - Tape & Reel (TR) 1189-3078-1-ND - Cut Tape (CT) 1189-3078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SEV3300M18X21.5 |
Description | CAP ALUM 3300UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEV3300M18X21.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.955 A @ 10 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TLV3300M18X21.5 | Rubycon | 0 | 1189-2101-1-ND | 3,38000 € | Direct |
| 25TRV3300M18X21.5 | Rubycon | 0 | 1189-3553-2-ND | 1,49337 € | Direct |
| UCZ1E332MNJ1MS | Nichicon | 223 | 493-UCZ1E332MNJ1MSCT-ND | 3,86000 € | Direct |
| UUG1E332MNJ1MS | Nichicon | 75 | 493-UUG1E332MNJ1MSCT-ND | 2,67000 € | Direct |
| EEE-TP1E332M | Panasonic Industry | 415 | P123450CT-ND | 3,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,32382 € | 794,29 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |







