Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25SEV10M4X5.5 | |
|---|---|
DigiKey Part Number | 1189-2428-2-ND - Tape & Reel (TR) 1189-2428-1-ND - Cut Tape (CT) 1189-2428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SEV10M4X5.5 |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEV10M4X5.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 37.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TZV10M4X6.1 | Rubycon | 15.500 | 1189-1621-1-ND | 0,34000 € | Upgrade |
| EDK106M025S9BAA | KEMET | 0 | EDK106M025S9BAA-ND | 0,04672 € | Direct |
| UCD1E100MCL1GS | Nichicon | 37.002 | 493-6375-1-ND | 0,34000 € | Direct |
| UCD1V100MCL6GS | Nichicon | 4.482 | 493-6419-1-ND | 0,38000 € | Direct |
| UUD1E100MCL1GS | Nichicon | 24.244 | 493-2268-1-ND | 0,37000 € | Direct |











