
25SEV1000M12.5X16 | |
|---|---|
DigiKey Part Number | 1189-3504-2-ND - Tape & Reel (TR) 1189-3504-1-ND - Cut Tape (CT) 1189-3504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SEV1000M12.5X16 |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEV1000M12.5X16 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 820 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 984 mA @ 10 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,14800 € | 11,48 € |
| 50 | 0,89400 € | 44,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,77340 € | 116,01 € |
| 300 | 0,71350 € | 214,05 € |
| 450 | 0,68327 € | 307,47 € |
| 750 | 0,64953 € | 487,15 € |
| 1.050 | 0,62972 € | 661,21 € |
| 1.500 | 0,61057 € | 915,85 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

