
25RXF7500MEFC18X30 | |
|---|---|
DigiKey Part Number | 1189-25RXF7500MEFC18X30-ND |
Manufacturer | |
Manufacturer Product Number | 25RXF7500MEFC18X30 |
Description | CAP ALUM 7500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.436 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.48 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 2,91000 € | 29,10 € |
| 50 | 2,35360 € | 117,68 € |
| 200 | 2,03245 € | 406,49 € |
| 600 | 1,85028 € | 1.110,17 € |
| 1.000 | 1,78220 € | 1.782,20 € |
| 2.600 | 1,67742 € | 4.361,29 € |
| 5.000 | 1,61974 € | 8.098,70 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

