
25RXA5600MEFC18X31.5 | |
|---|---|
DigiKey Part Number | 1189-25RXA5600MEFC18X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 25RXA5600MEFC18X31.5 |
Description | CAP ALUM 5.6MF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.037 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.91 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,48300 € | 24,83 € |
| 50 | 1,99580 € | 99,79 € |
| 200 | 1,71480 € | 342,96 € |
| 600 | 1,55537 € | 933,22 € |
| 1.000 | 1,49579 € | 1.495,79 € |
| 2.600 | 1,40407 € | 3.650,58 € |
| 5.000 | 1,35359 € | 6.767,95 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

