
25RXA4700MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-25RXA4700MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 25RXA4700MEFC18X25 |
Description | CAP ALUM 4.7MF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 34mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.743 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 34mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,16900 € | 21,69 € |
| 50 | 1,73360 € | 86,68 € |
| 100 | 1,59630 € | 159,63 € |
| 500 | 1,36034 € | 680,17 € |
| 1.000 | 1,28612 € | 1.286,12 € |
| 2.500 | 1,20698 € | 3.017,45 € |
| 5.000 | 1,15879 € | 5.793,95 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

