
25RXA3900MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-25RXA3900MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 25RXA3900MEFC18X25 |
Description | CAP ALUM 3.9MF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 33mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.757 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.51 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,95200 € | 19,52 € |
| 50 | 1,55380 € | 77,69 € |
| 100 | 1,42790 € | 142,79 € |
| 500 | 1,21186 € | 605,93 € |
| 1.000 | 1,14387 € | 1.143,87 € |
| 2.500 | 1,07136 € | 2.678,40 € |
| 5.000 | 1,02722 € | 5.136,10 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

