
25RXA2700MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-25RXA2700MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 25RXA2700MEFC18X20 |
Description | CAP ALUM 2.7MF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 46mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 46mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.393 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.99 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,66100 € | 16,61 € |
| 50 | 1,31320 € | 65,66 € |
| 100 | 1,20340 € | 120,34 € |
| 500 | 1,01450 € | 507,25 € |
| 1.000 | 0,95506 € | 955,06 € |
| 2.500 | 0,89168 € | 2.229,20 € |
| 5.000 | 0,85308 € | 4.265,40 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

