
25RXA2700MEFC16X25 | |
|---|---|
DigiKey Part Number | 1189-25RXA2700MEFC16X25-ND |
Manufacturer | |
Manufacturer Product Number | 25RXA2700MEFC16X25 |
Description | CAP ALUM 2.7MF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.575 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,53100 € | 15,31 € |
| 50 | 1,20620 € | 60,31 € |
| 100 | 1,10390 € | 110,39 € |
| 600 | 0,91245 € | 547,47 € |
| 1.200 | 0,85974 € | 1.031,69 € |
| 3.000 | 0,80352 € | 2.410,56 € |
| 5.400 | 0,77409 € | 4.180,09 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

