
25RXA2700MEFC12.5X30 | |
|---|---|
DigiKey Part Number | 1189-25RXA2700MEFC12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 25RXA2700MEFC12.5X30 |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 46mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.491 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.13 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 46mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,34400 € | 13,44 € |
| 50 | 1,05360 € | 52,68 € |
| 100 | 0,96190 € | 96,19 € |
| 600 | 0,79037 € | 474,22 € |
| 1.200 | 0,74314 € | 891,77 € |
| 3.000 | 0,69276 € | 2.078,28 € |
| 5.400 | 0,66639 € | 3.598,51 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

