
25RXA2200MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-25RXA2200MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 25RXA2200MEFC12.5X25 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 53mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.295 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.85 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,16200 € | 11,62 € |
| 50 | 0,90560 € | 45,28 € |
| 100 | 0,82470 € | 82,47 € |
| 500 | 0,68546 € | 342,73 € |
| 1.000 | 0,64162 € | 641,62 € |
| 3.000 | 0,58685 € | 1.760,55 € |
| 5.000 | 0,56639 € | 2.831,95 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

