
25RXA1300MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-25RXA1300MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 25RXA1300MEFC12.5X20 |
Description | CAP ALUM 1300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 68mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 68mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 906 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.51 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,92100 € | 9,21 € |
| 50 | 0,71060 € | 35,53 € |
| 100 | 0,64430 € | 64,43 € |
| 500 | 0,53004 € | 265,02 € |
| 1.000 | 0,49405 € | 494,05 € |
| 3.000 | 0,44907 € | 1.347,21 € |
| 5.000 | 0,43226 € | 2.161,30 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

