25RX50470M12.5X20 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 926
Unit Price: 3,16000 €
Datasheet
Image for 25RX50470M12.5X20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25RX50470M12.5X20

DigiKey Part Number
25RX50470M12.5X20-ND
Manufacturer
Manufacturer Product Number
25RX50470M12.5X20
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
25RX50470M12.5X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
1000 Hrs @ 150°C
Mounting Type
Operating Temperature
-40°C ~ 150°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL216051471E3Vishay Beyschlag/Draloric/BC Components926MAL216051471E3-ND3,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes