Parametric Equivalent
Parametric Equivalent

25RX30470MCT10X16 | |
|---|---|
DigiKey Part Number | 25RX30470MCT10X16-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25RX30470MCT10X16 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 25RX30470MCT10X16 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.709" (18.00mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25RX30470M10X16 | Rubycon | 0 | 25RX30470M10X16-ND | 0,21014 € | Parametric Equivalent |
| 25RX30470MT810X16 | Rubycon | 0 | 25RX30470MT810X16-ND | 0,20059 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20276 € | 202,76 € |
| Unit Price without VAT: | 0,20276 € |
|---|---|
| Unit Price with VAT: | 0,24128 € |


