
25RX302200M16X31.5 | |
|---|---|
DigiKey Part Number | 25RX302200M16X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 25RX302200M16X31.5 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 25RX302200M16X31.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 130°C | |
Operating Temperature | -40°C ~ 130°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.84 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Impedance | 34 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,01045 € | 202,09 € |
| Unit Price without VAT: | 1,01045 € |
|---|---|
| Unit Price with VAT: | 1,20244 € |

