Parametric Equivalent

25RX301000MG412.5X20 | |
|---|---|
DigiKey Part Number | 25RX301000MG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25RX301000MG412.5X20 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 25RX301000MG412.5X20 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25RX301000M12.5X20 | Rubycon | 0 | 25RX301000M12.5X20-ND | 0,36561 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36561 € | 365,61 € |
| Unit Price without VAT: | 0,36561 € |
|---|---|
| Unit Price with VAT: | 0,43508 € |


