
25PZK1500M10X20 | |
|---|---|
DigiKey Part Number | 1189-25PZK1500M10X20-ND |
Manufacturer | |
Manufacturer Product Number | 25PZK1500M10X20 |
Description | CAP ALUM HYBRD TH 25V 1500UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 25 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 1.5 mF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 675 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 1,92900 € | 19,29 € |
| 50 | 1,53660 € | 76,83 € |
| 100 | 1,41280 € | 141,28 € |
| 500 | 1,19984 € | 599,92 € |
| 1.000 | 1,13288 € | 1.132,88 € |
| 2.500 | 1,06145 € | 2.653,62 € |
| 5.000 | 1,01798 € | 5.089,90 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

