
25PZK1000M10X15 | |
|---|---|
DigiKey Part Number | 1189-25PZK1000M10X15-ND |
Manufacturer | |
Manufacturer Product Number | 25PZK1000M10X15 |
Description | CAP ALUM HYBRD TH 25V 1000UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 645 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 1000 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,61100 € | 16,11 € |
| 50 | 1,27380 € | 63,69 € |
| 100 | 1,16730 € | 116,73 € |
| 500 | 0,98448 € | 492,24 € |
| 1.000 | 0,92695 € | 926,95 € |
| 2.500 | 0,86559 € | 2.163,97 € |
| 5.000 | 0,82823 € | 4.141,15 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

