
25PZH560M10X15 | |
|---|---|
DigiKey Part Number | 1189-25PZH560M10X15-ND |
Manufacturer | |
Manufacturer Product Number | 25PZH560M10X15 |
Description | CAP ALUM HYBRID 560UF 20% 25V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.8 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 560 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,72700 € | 17,27 € |
| 50 | 1,36720 € | 68,36 € |
| 100 | 1,25400 € | 125,40 € |
| 500 | 1,05894 € | 529,47 € |
| 1.000 | 0,99758 € | 997,58 € |
| 3.000 | 0,92096 € | 2.762,88 € |
| 5.000 | 0,89233 € | 4.461,65 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

