25PZA220M10X13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 660
Unit Price: 1,66000 €
Datasheet
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PZA220M10X13

DigiKey Part Number
1189-2137-ND
Manufacturer
Manufacturer Product Number
25PZA220M10X13
Description
CAP ALUM POLY 220UF 20% 25V TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25PZA220M10X13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubycon
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
26mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes