Similar
Similar

25PZA100M8X10 | |
|---|---|
DigiKey Part Number | 1189-2135-ND |
Manufacturer | |
Manufacturer Product Number | 25PZA100M8X10 |
Description | CAP ALUM POLY 100UF 20% 25V TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can 29mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PZA100M8X10 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 100 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 29mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PZE220M8X9 | Rubycon | 660 | 25PZE220M8X9-ND | 1,64000 € | Similar |
| 50PZE100M10X9 | Rubycon | 16.287 | 50PZE100M10X9-ND | 1,84000 € | Similar |


