
25PSV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25PSV330M10X10.5TR-ND - Tape & Reel (TR) 1189-25PSV330M10X10.5CT-ND - Cut Tape (CT) 1189-25PSV330M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PSV330M10X10.5 |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 3000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,24100 € | 12,41 € |
| 50 | 0,96960 € | 48,48 € |
| 100 | 0,88390 € | 88,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73648 € | 368,24 € |
| 1.000 | 0,69006 € | 690,06 € |
| 1.500 | 0,66665 € | 999,97 € |
| 2.500 | 0,64054 € | 1.601,35 € |
| 3.500 | 0,62521 € | 2.188,24 € |
| 5.000 | 0,61039 € | 3.051,95 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

