
25PSV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25PSV220M8X10.5TR-ND - Tape & Reel (TR) 1189-25PSV220M8X10.5CT-ND - Cut Tape (CT) 1189-25PSV220M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PSV220M8X10.5 |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PSV220M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 240 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,08600 € | 10,86 € |
| 50 | 0,84360 € | 42,18 € |
| 100 | 0,76710 € | 76,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63546 € | 317,73 € |
| 1.000 | 0,59402 € | 594,02 € |
| 1.500 | 0,57311 € | 859,66 € |
| 2.500 | 0,54980 € | 1.374,50 € |
| 3.500 | 0,53610 € | 1.876,35 € |
| 5.000 | 0,52286 € | 2.614,30 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

