
25PLV150M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25PLV150M8X10.5TR-ND - Tape & Reel (TR) 1189-25PLV150M8X10.5CT-ND - Cut Tape (CT) 1189-25PLV150M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PLV150M8X10.5 |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 70 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,11700 € | 11,17 € |
| 50 | 0,86860 € | 43,43 € |
| 100 | 0,79030 € | 79,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65540 € | 327,70 € |
| 1.000 | 0,61294 € | 612,94 € |
| 1.500 | 0,59152 € | 887,28 € |
| 2.500 | 0,56765 € | 1.419,12 € |
| 3.500 | 0,55362 € | 1.937,67 € |
| 5.000 | 0,54006 € | 2.700,30 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

