
25PKV560M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25PKV560M10X10.5TR-ND - Tape & Reel (TR) 1189-25PKV560M10X10.5CT-ND - Cut Tape (CT) 1189-25PKV560M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PKV560M10X10.5 |
Description | CAP ALUMHYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 420 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,50100 € | 15,01 € |
| 50 | 1,18160 € | 59,08 € |
| 100 | 1,08090 € | 108,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90764 € | 453,82 € |
| 1.000 | 0,85313 € | 853,13 € |
| 1.500 | 0,82563 € | 1.238,44 € |
| 2.500 | 0,79498 € | 1.987,45 € |
| 3.500 | 0,77697 € | 2.719,39 € |
| 5.000 | 0,75957 € | 3.797,85 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |



