1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PKV1000M10X16.5

DigiKey Part Number
1189-25PKV1000M10X16.5TR-ND - Tape & Reel (TR)
1189-25PKV1000M10X16.5CT-ND - Cut Tape (CT)
1189-25PKV1000M10X16.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25PKV1000M10X16.5
Description
CAP ALUM HYBD SMD 25V 1000UF 20%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
645 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
4.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
1000 µF
Height - Seated (Max)
0.661" (16.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
11mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
101,65700 €16,57 €
501,31380 €65,69 €
1001,20580 €120,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,16905 €233,81 €
4001,09083 €436,33 €
6001,05132 €630,79 €
1.0001,00730 €1.007,30 €
1.4000,98142 €1.373,99 €
2.0000,95644 €1.912,88 €
2.4000,94455 €2.266,92 €
4.8000,90435 €4.340,88 €
5.0000,90220 €4.511,00 €
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €