
25PKV1000M10X16.5 | |
|---|---|
DigiKey Part Number | 1189-25PKV1000M10X16.5TR-ND - Tape & Reel (TR) 1189-25PKV1000M10X16.5CT-ND - Cut Tape (CT) 1189-25PKV1000M10X16.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PKV1000M10X16.5 |
Description | CAP ALUM HYBD SMD 25V 1000UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 645 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,65700 € | 16,57 € |
| 50 | 1,31380 € | 65,69 € |
| 100 | 1,20580 € | 120,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,16905 € | 233,81 € |
| 400 | 1,09083 € | 436,33 € |
| 600 | 1,05132 € | 630,79 € |
| 1.000 | 1,00730 € | 1.007,30 € |
| 1.400 | 0,98142 € | 1.373,99 € |
| 2.000 | 0,95644 € | 1.912,88 € |
| 2.400 | 0,94455 € | 2.266,92 € |
| 4.800 | 0,90435 € | 4.340,88 € |
| 5.000 | 0,90220 € | 4.511,00 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

